+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSLP3921L5000FEA

Resistor: metal strip; 500uΩ; current shunt,sensing; SMD; 3921; 9W


Manufacturer: VISHAY

Manufacturer part number:
WSLP3921L5000FEA
TME Symbol:
WSLP3921L5000FEA

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
0.5mΩ
Kind of resistor
current shunt, sensing
Mounting
SMD
Case - inch
3921
Case - mm
10052
Power
9W
Tolerance
±1%
Operating temperature
-65...170°C
Gross weight0.28 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSLP3921L5000FEA
0 in TME stock
Net price for quantities from 3000 pcs - 0.94 USDGross price for quantities from 3000 pcs - 0.94 USD
Net price for quantities from 6000 pcs - 0.91 USDGross price for quantities from 6000 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.