+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSLP4026L2000FEA

Resistor: metal strip; 200uΩ; current shunt,sensing; SMD; 4026


Manufacturer: VISHAY

Manufacturer part number:
WSLP4026L2000FEA
TME Symbol:
WSLP4026L2000FEA

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
0.2mΩ
Kind of resistor
current shunt, sensing
Mounting
SMD
Case - inch
4026
Case - mm
10066
Power
12W
Tolerance
±1%
Operating temperature
-65...170°C
Gross weight0.42 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSLP4026L2000FEA
0 in TME stock
Net price for quantities from 1500 pcs - 2.27 USDGross price for quantities from 1500 pcs - 2.27 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.