+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal strip | |
Resistance | 47mΩ | |
Kind of resistor | current shunt, sensing | |
Mounting | SMD | |
Case - inch | 2512 | |
Case - mm | 6432 | |
Power | 1W | |
Tolerance | ±1% | |
Operating temperature | -65...275°C |