+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSR2R0100FEA

Resistor: thin film (Nichrome); 10mΩ; SMD; 4527; 2W; ±1%


Manufacturer: VISHAY

Manufacturer part number:
WSR2R0100FEA
TME Symbol:
WSR2R0100FEA

Specification

Manufacturer
VISHAY
Type of resistor
thin film (Nichrome)
Resistance
10mΩ
Mounting
SMD
Case - inch
4527
Case - mm
11470
Power
2W
Tolerance
±1%
Body dimensions
11.56x2.41x6.98mm
Gross weight0.538 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSR2R0100FEA
153 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.51 USDGross price for quantities from 250 pcs - 0.51 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 1 500 pcs