+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | metal strip | |
Resistance | 10mΩ | |
Mounting | SMD | |
Case - inch | 4527 | |
Power | 3W | |
Tolerance | ±1% | |
Body dimensions | 11.56x6.98x2.41mm | |
Operating temperature | -65...275°C | |
Temperature coefficient | 75ppm/°C | |
Conform to the norm | AEC-Q200 | |
Roll diameter max. | 330mm | |
Quantity in set/package | 1500pcs. |