+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSR3R2000FEA

Resistor: metal strip; 200mΩ; SMD; 4527; 3W; ±1%; 11.56x6.98x2.41mm

Manufacturer: VISHAY

Manufacturer part number:
WSR3R2000FEA
TME Symbol:
WSR3R2000FEA

Specification

Manufacturer
VISHAY
Type of resistor
metal strip
Resistance
0.2Ω
Mounting
SMD
Case - inch
4527
Power
3W
Tolerance
±1%
Body dimensions
11.56x6.98x2.41mm
Operating temperature
-65...275°C
Temperature coefficient
75ppm/°C
Conform to the norm
AEC-Q200
Roll diameter max.
330mm
Quantity in set/package
1500pcs.
Gross weight0.44 g
Certificates
See other products in this category: SMD resistors VISHAY,
*
WSR3R2000FEA
0 in TME stock
Net price for quantities from 1500 pcs - 0.45 USDGross price for quantities from 1500 pcs - 0.45 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.