+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20341601

Stopper; white; IP54; Thread: M16; Pitch: 1.5; 9mm

NEW

Manufacturer: SPELSBERG

Manufacturer part number:
20341601
TME Symbol:
WST-M16

Specification

Manufacturer
SPELSBERG
Type of enclosures accessories
stopper
Colour
white
IP rating
IP54
Thread
M16
Thread pitch
1.5
Thread length
9mm
Gross weight1.28 g
Certificates
See other products in this category: Enclosures - Caps SPELSBERG,
*
20341601
90 in TME stock
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.27 USDGross price for quantities from 50 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs