+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

20343201

Stopper; grey; IP54; with a membrane; Thread: M32; 14mm

NEW

Manufacturer: SPELSBERG

Manufacturer part number:
20343201
TME Symbol:
WST-M32

Specification

Manufacturer
SPELSBERG
Type of enclosures accessories
stopper
Colour
grey
IP rating
IP54
Version
with a membrane
Thread
M32
Thread length
14mm
Gross weight5.415 g
Certificates
See other products in this category: Enclosures - Caps SPELSBERG,
*
20343201
100 in TME stock
Net price for quantities from 1 pcs - 1.86 USDGross price for quantities from 1 pcs - 1.86 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 20 pcs - 0.62 USDGross price for quantities from 20 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs