+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSV 70

Connector: M16; plug; male; PIN: 7; 5A; 250V; soldering; for cable


Manufacturer: LUMBERG

Manufacturer part number:
WSV 70
TME Symbol:
WSV70

Specification

Manufacturer
LUMBERG
Type of connector
M16
Connector
plug
Kind of connector
male
Number of pins
7
Current rating
5A
Rated voltage
0.25kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Spatial orientation
angled 90°
IP rating
IP40
Contact plating
gold flash
Wire cross-section
0.75mm2
Cable external diameter
4...6mm
Connector pinout layout
360°
Gross weight13.853 g
Certificates
See other products in this category: M16 connectors LUMBERG,
*
WSV 70
98 in TME stock
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 5 pcs - 7.77 USDGross price for quantities from 5 pcs - 7.77 USD
Net price for quantities from 20 pcs - 6.90 USDGross price for quantities from 20 pcs - 6.90 USD
Net price for quantities from 50 pcs - 6.04 USDGross price for quantities from 50 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs