+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WSV 71

Connector: M16; plug; male; PIN: 7; 5A; 60V; soldering; for cable


Manufacturer: LUMBERG

Manufacturer part number:
WSV 71
TME Symbol:
WSV71

Specification

Manufacturer
LUMBERG
Type of connector
M16
Connector
plug
Kind of connector
male
Number of pins
7
Current rating
5A
Rated voltage
60V
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
internal thread, threaded joint
Spatial orientation
angled 90°
IP rating
IP40
Contact plating
gold flash
Wire cross-section
0.75mm2
Cable external diameter
4...6mm
Connector pinout layout
270°
Gross weight50 g
Certificates
See other products in this category: M16 connectors LUMBERG,
*
WSV 71
0 in TME stock
Net price for quantities from 100 pcs - 8.91 USDGross price for quantities from 100 pcs - 8.91 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.