+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

W-10121

Connector: AC supply; male; plug; 2P+PE; 230VAC; 16A; white; PIN: 3


Manufacturer: PLASTROL

Manufacturer part number:
W-10121
TME Symbol:
WT-50/WH

Specification

Manufacturer
PLASTROL
Type of connector
AC supply
Kind of connector
male
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
230V AC
Current rating
16A
Colour
white
Mechanical mounting
for cable
Number of pins
3
IP rating
IP20
Spatial orientation
angled 90°
Connector variant
  • round
  • Uni-Schuko
  • with earthing
Gross weight38.2 g
Certificates
See other products in this category: Mains connectors PLASTROL,
*
W-10121
46 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 5 pcs - 1.54 USDGross price for quantities from 5 pcs - 1.54 USD
Net price for quantities from 20 pcs - 1.37 USDGross price for quantities from 20 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs