+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NKK SWITCHES
Manufacturer | NKK SWITCHES | |
Type of switch | toggle | |
Number of positions | 3 | |
Stable positions number | 1 | |
Contacts configuration | SP3T | |
Switching method | (ON)-OFF-(ON) | |
AC contacts rating @R | 6A / 250V AC | |
DC contacts rating @R | 10A / 30V DC | |
Leads | connectors, for soldering | |
Manufacturer series | WT | |
Operating temperature | -30...70°C | |
Kind of toggle | round | |
Max. contact resistance: | 10mΩ | |
Body dimensions | 19.4x19.4x22.3mm | |
Electrical life | 15000 cycles | |
Actuator material | brass | |
Min. insulation resistance | 200MΩ | |
Mechanical durability | 30000 cycles | |
Mounting | on panel | |
Body material | polyamide | |
Body colour | black | |
Lever plating | chromium | |
Illumination | none | |
Poles number | 1 | |
Lever length | 17.5mm | |
Kind of material | fiber glass reinforced | |
Leads dimensions | 4.8mm |