+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WT1J337M12025BB

Capacitor: electrolytic; THT; 330uF; 63VDC; Ø12.5x25mm; ±20%; 5000h

Manufacturer: SAMWHA

Manufacturer part number:
WT1J337M12025BB
TME Symbol:
WT1J337M12025BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
63V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 125°C
Manufacturer series
WT
Height
25mm
Diameter
12.5mm
Gross weight4.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
WT1J337M12025BB
2640 in TME stock
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 900 pcs - 0.22 USDGross price for quantities from 900 pcs - 0.22 USD
Net price for quantities from 1800 pcs - 0.22 USDGross price for quantities from 1800 pcs - 0.22 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcsCardboard = 900 pcs