+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WT1V107M1012MPA

Capacitor: electrolytic; THT; 100uF; 35VDC; Ø10x12.5mm; ±20%; 5000h

Manufacturer: SAMWHA

Manufacturer part number:
WT1V107M1012MPA
TME Symbol:
WT1V107M1012MPA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø10x12.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 125°C
Manufacturer series
WT
Height
12.5mm
Diameter
10mm
Gross weight1.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
WT1V107M1012MPA
980 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerCardboard = 500 pcs