+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIPU | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 5 | |
Manufacturer series | WT29 | |
Current rating | 10A | |
Rated voltage | 0.4kV | |
Electrical mounting | soldering | |
Mechanical mounting | flange (2 holes), for panel mounting | |
Wire cross-section | 2.5mm2 | |
Locking system | bayonet | |
Mechanical durability | 500 cycles | |
Enclosure material | polyamide 66 | |
Body colour | black | |
Operating temperature | -40...85°C |