+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WT51822-S4AT

Module: Bluetooth Low Energy; 4dBm; SWD,UART; SMD; 18.5x9.1x2mm


Manufacturer: WIRELESS-TAG

Manufacturer part number:
WT51822-S4AT
TME Symbol:
WT51822-S4AT

Specification

Manufacturer
WIRELESS-TAG
Type of communications module
Bluetooth Low Energy
Transmitter output power
4dBm
Mounting
SMD
Dimensions
18.5x9.1x2mm
Band
2.4GHz
Receiver sensitivity
-93dBm
Memory
16kB RAM 256kB FLASH
Components
nRF51822
Operating system
Android, iOS
Supply voltage
  • 3.3V DC
Interface
  • SWD
  • UART
Communications modules features
  • antenna
  • AT commands controlled
Gross weight0.694 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules WIRELESS-TAG,
*
WT51822-S4AT
1019 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 5 pcs - 7.08 USDGross price for quantities from 5 pcs - 7.08 USD
Net price for quantities from 25 pcs - 6.69 USDGross price for quantities from 25 pcs - 6.69 USD
Net price for quantities from 100 pcs - 6.23 USDGross price for quantities from 100 pcs - 6.23 USD
Net price for quantities from 250 pcs - 5.92 USDGross price for quantities from 250 pcs - 5.92 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs