+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMECH | |
Type of connection cable | mains | |
Cable structure | 3G0.75mm2 | |
Wire insulation material | PVC | |
Version | coiled | |
Insulation colour | white | |
Length of the lengthen coiled cord | 1.6m | |
Number of cores | 3 | |
Core section | 0.75mm2 | |
Rated voltage | 0.25kV | |
IP rating | IP20 | |
Operating temperature | 5...70°C | |
Cable external diameter | 6.5mm | |
Resistance to | flame | |
Coiled cable length before stretching | 0.8m | |
Connector variant | UNI-Schuko plug | |
Kind of material | no flame propagation | |
Earth core | yellow-green |