+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WU732B15TTD25L0F

Resistor: thick film; 25mΩ; SMD; 0612; 1.5W; ±1%; WU73; -55÷155°C

NEW

Manufacturer: KOA

Manufacturer part number:
WU732B15TTD25L0F
TME Symbol:
WU732B15TTD25L0F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
25mΩ
Mounting
SMD
Case - inch
0612
Case - mm
1632
Power
1.5W
Tolerance
±1%
Manufacturer series
WU73
Body dimensions
1.6x3.2x0.6mm
Operating temperature
-55...155°C
Temperature coefficient
75ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
WU732B15TTD25L0F
0 in TME stock
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.