+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WV-T247-101E

Heatsink: extruded; TO247; natural; L: 16mm; W: 23.4mm; H: 32mm; raw


Manufacturer: OHMITE

Manufacturer part number:
WV-T247-101E
TME Symbol:
WV-T247-101E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Application
TO247
Colour
natural
Length
16mm
Width
23.4mm
Height
32mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
12°C/W
Manufacturer series
W
Gross weight11.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
WV-T247-101E
92 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 10 pcs - 2.94 USDGross price for quantities from 10 pcs - 2.94 USD
Packaging method by the manufacturer:Tray = 70 pcs