+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WALSIN | |
Type of resistor | power metal | |
Resistance | 5mΩ | |
Kind of resistor | sensing | |
Mounting | SMD | |
Case - inch | 0805 | |
Case - mm | 2012 | |
Power | 0.5W | |
Tolerance | ±1% | |
Operating temperature | -55...155°C | |
Temperature coefficient | 100ppm/°C |