+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WW08RR010FTL

Resistor: power metal; 10mΩ; sensing; SMD; 0805; 0.5W; ±1%


Manufacturer: WALSIN

Manufacturer part number:
WW08RR010FTL
TME Symbol:
WW08RR010FTL

Specification

Manufacturer
WALSIN
Type of resistor
power metal
Resistance
10mΩ
Kind of resistor
sensing
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.5W
Tolerance
±1%
Operating temperature
-55...155°C
Temperature coefficient
100ppm/°C
Gross weight0.019 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors WALSIN,
*
WW08RR010FTL
2618 in TME stock
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs