+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WY20J2ZE1

Connector: circular; plug; male; PIN: 2; IP67; WY20; 9÷10.5mm; 25A


Manufacturer: WEIPU

Manufacturer part number:
WY20J2ZE1
TME Symbol:
WY20J2ZE1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
2
IP rating
IP67
Manufacturer series
WY20
Cable external diameter
9...10.5mm
Current rating
25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
4mm2
Locking system
bayonet, external bayonet
Contact plating
gold-plated
Case
size 20
Wire size
11AWG
Spatial orientation
straight
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WY20J2ZE1
0 in TME stock
Net price for quantities from 1 pcs - 11.10 USDGross price for quantities from 1 pcs - 11.10 USD
Net price for quantities from 10 pcs - 8.88 USDGross price for quantities from 10 pcs - 8.88 USD
Net price for quantities from 50 pcs - 7.99 USDGross price for quantities from 50 pcs - 7.99 USD
Net price for quantities from 100 pcs - 7.11 USDGross price for quantities from 100 pcs - 7.11 USD
Net price for quantities from 500 pcs - 6.43 USDGross price for quantities from 500 pcs - 6.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.