+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WY20J2ZM1

Connector: circular; socket; male; PIN: 2; IP67; WY20; 25A; 500V; 4mm2


Manufacturer: WEIPU

Manufacturer part number:
WY20J2ZM1
TME Symbol:
WY20J2ZM1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
2
IP rating
IP67
Manufacturer series
WY20
Current rating
25A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Wire cross-section
4mm2
Locking system
bayonet, external bayonet
Contact plating
gold-plated
Case
size 20
Wire size
11AWG
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WY20J2ZM1
0 in TME stock
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
Net price for quantities from 10 pcs - 6.01 USDGross price for quantities from 10 pcs - 6.01 USD
Net price for quantities from 50 pcs - 5.42 USDGross price for quantities from 50 pcs - 5.42 USD
Net price for quantities from 100 pcs - 4.81 USDGross price for quantities from 100 pcs - 4.81 USD
Net price for quantities from 500 pcs - 4.37 USDGross price for quantities from 500 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.