+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WY20J5ZZ1

Connector: circular; socket; male; PIN: 5; IP67; WY20; 10A; 500V; 2mm2


Manufacturer: WEIPU

Manufacturer part number:
WY20J5ZZ1
TME Symbol:
WY20J5ZZ1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
5
IP rating
IP67
Manufacturer series
WY20
Current rating
10A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Wire cross-section
2mm2
Locking system
bayonet, external bayonet
Contact plating
gold-plated
Case
size 20
Wire size
14AWG
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WY20J5ZZ1
0 in TME stock
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 10 pcs - 6.01 USDGross price for quantities from 10 pcs - 6.01 USD
Net price for quantities from 50 pcs - 5.41 USDGross price for quantities from 50 pcs - 5.41 USD
Net price for quantities from 100 pcs - 4.80 USDGross price for quantities from 100 pcs - 4.80 USD
Net price for quantities from 500 pcs - 4.37 USDGross price for quantities from 500 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.