+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WY28J2CTW1

Connector: circular; plug; male; PIN: 2; IP55; WY28; 50A; 500V; 10mm2


Manufacturer: WEIPU

Manufacturer part number:
WY28J2CTW1
TME Symbol:
WY28J2CTW1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
2
IP rating
IP55
Manufacturer series
WY28
Current rating
50A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
10mm2
Locking system
bayonet, internal bayonet
Contact plating
gold-plated
Case
size 28
Wire size
7AWG
Spatial orientation
angled
Gland thread
PG16
Gross weight45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WY28J2CTW1
0 in TME stock
Net price for quantities from 1 pcs - 14.96 USDGross price for quantities from 1 pcs - 14.96 USD
Net price for quantities from 10 pcs - 12.02 USDGross price for quantities from 10 pcs - 12.02 USD
Net price for quantities from 50 pcs - 10.82 USDGross price for quantities from 50 pcs - 10.82 USD
Net price for quantities from 100 pcs - 9.61 USDGross price for quantities from 100 pcs - 9.61 USD
Net price for quantities from 500 pcs - 8.72 USDGross price for quantities from 500 pcs - 8.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.