+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WY32J9TU1

Connector: circular; plug; male; PIN: 9; IP67; WY32; 15.5÷17mm; 500V


Manufacturer: WEIPU

Manufacturer part number:
WY32J9TU1
TME Symbol:
WY32J9TU1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
9
IP rating
IP67
Manufacturer series
WY32
Cable external diameter
15.5...17mm
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
bayonet, internal bayonet
Contact plating
gold-plated
Case
size 32
Spatial orientation
angled
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WY32J9TU1
0 in TME stock
Net price for quantities from 1 pcs - 24.39 USDGross price for quantities from 1 pcs - 24.39 USD
Net price for quantities from 10 pcs - 19.51 USDGross price for quantities from 10 pcs - 19.51 USD
Net price for quantities from 50 pcs - 17.56 USDGross price for quantities from 50 pcs - 17.56 USD
Net price for quantities from 100 pcs - 15.71 USDGross price for quantities from 100 pcs - 15.71 USD
Net price for quantities from 500 pcs - 13.76 USDGross price for quantities from 500 pcs - 13.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.