+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WY32K4ZZ1

Connector: circular; socket; female; PIN: 4; IP67; WY32; 50A; 500V


Manufacturer: WEIPU

Manufacturer part number:
WY32K4ZZ1
TME Symbol:
WY32K4ZZ1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
4
IP rating
IP67
Manufacturer series
WY32
Current rating
50A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Wire cross-section
10mm2
Locking system
bayonet, external bayonet
Contact plating
gold-plated
Case
size 32
Wire size
7AWG
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WY32K4ZZ1
0 in TME stock
Net price for quantities from 1 pcs - 14.19 USDGross price for quantities from 1 pcs - 14.19 USD
Net price for quantities from 10 pcs - 11.35 USDGross price for quantities from 10 pcs - 11.35 USD
Net price for quantities from 50 pcs - 10.21 USDGross price for quantities from 50 pcs - 10.21 USD
Net price for quantities from 100 pcs - 9.08 USDGross price for quantities from 100 pcs - 9.08 USD
Net price for quantities from 500 pcs - 8.23 USDGross price for quantities from 500 pcs - 8.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.