+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WY32K9TB1

Connector: circular; plug; female; PIN: 9; IP55; WY32; 500V; size 32


Manufacturer: WEIPU

Manufacturer part number:
WY32K9TB1
TME Symbol:
WY32K9TB1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
9
IP rating
IP55
Manufacturer series
WY32
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
bayonet, internal bayonet
Contact plating
gold-plated
Case
size 32
Spatial orientation
straight
Gland thread
PG21
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WY32K9TB1
0 in TME stock
Net price for quantities from 1 pcs - 18.59 USDGross price for quantities from 1 pcs - 18.59 USD
Net price for quantities from 10 pcs - 14.87 USDGross price for quantities from 10 pcs - 14.87 USD
Net price for quantities from 50 pcs - 13.30 USDGross price for quantities from 50 pcs - 13.30 USD
Net price for quantities from 100 pcs - 11.97 USDGross price for quantities from 100 pcs - 11.97 USD
Net price for quantities from 500 pcs - 10.78 USDGross price for quantities from 500 pcs - 10.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.