+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WY40J5TU1

Connector: circular; plug; male; PIN: 5; IP66; WY40; 18÷20mm; 50A


Manufacturer: WEIPU

Manufacturer part number:
WY40J5TU1
TME Symbol:
WY40J5TU1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
5
IP rating
IP66
Manufacturer series
WY40
Cable external diameter
18...20mm
Current rating
50A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
10mm2
Locking system
bayonet, internal bayonet
Contact plating
gold-plated
Case
size 40
Wire size
7AWG
Spatial orientation
angled
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WY40J5TU1
0 in TME stock
Net price for quantities from 1 pcs - 33.00 USDGross price for quantities from 1 pcs - 33.00 USD
Net price for quantities from 10 pcs - 26.30 USDGross price for quantities from 10 pcs - 26.30 USD
Net price for quantities from 50 pcs - 23.67 USDGross price for quantities from 50 pcs - 23.67 USD
Net price for quantities from 100 pcs - 21.17 USDGross price for quantities from 100 pcs - 21.17 USD
Net price for quantities from 500 pcs - 19.06 USDGross price for quantities from 500 pcs - 19.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.