+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WY40K26TB1

Connector: circular; plug; female; PIN: 26(4+22); IP55; WY40; 500V


Manufacturer: WEIPU

Manufacturer part number:
WY40K26TB1
TME Symbol:
WY40K26TB1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
26 (4+22)
IP rating
IP55
Manufacturer series
WY40
Current rating 1
25A
Current rating 2
10A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
bayonet, internal bayonet
Wire cross-section 1
4mm2
Contact plating
gold-plated
Wire cross-section 2
2mm2
Case
size 40
Spatial orientation
straight
Gland thread
PG29
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WY40K26TB1
0 in TME stock
Net price for quantities from 1 pcs - 24.43 USDGross price for quantities from 1 pcs - 24.43 USD
Net price for quantities from 10 pcs - 19.54 USDGross price for quantities from 10 pcs - 19.54 USD
Net price for quantities from 50 pcs - 17.59 USDGross price for quantities from 50 pcs - 17.59 USD
Net price for quantities from 100 pcs - 15.74 USDGross price for quantities from 100 pcs - 15.74 USD
Net price for quantities from 500 pcs - 13.78 USDGross price for quantities from 500 pcs - 13.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.