+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WY40K26ZZ1

Connector: circular; socket; female; PIN: 26(4+22); IP67; WY40; 500V


Manufacturer: WEIPU

Manufacturer part number:
WY40K26ZZ1
TME Symbol:
WY40K26ZZ1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
26 (4+22)
IP rating
IP67
Manufacturer series
WY40
Current rating 1
25A
Current rating 2
10A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
bayonet, external bayonet
Wire cross-section 1
4mm2
Contact plating
gold-plated
Wire cross-section 2
2mm2
Case
size 40
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WY40K26ZZ1
0 in TME stock
Net price for quantities from 1 pcs - 18.68 USDGross price for quantities from 1 pcs - 18.68 USD
Net price for quantities from 10 pcs - 14.94 USDGross price for quantities from 10 pcs - 14.94 USD
Net price for quantities from 50 pcs - 13.37 USDGross price for quantities from 50 pcs - 13.37 USD
Net price for quantities from 100 pcs - 12.02 USDGross price for quantities from 100 pcs - 12.02 USD
Net price for quantities from 500 pcs - 10.83 USDGross price for quantities from 500 pcs - 10.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.