+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WY48K5TW1

Connector: circular; plug; female; PIN: 5; IP55; WY48; 100A; 500V


Manufacturer: WEIPU

Manufacturer part number:
WY48K5TW1
TME Symbol:
WY48K5TW1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
5
IP rating
IP55
Manufacturer series
WY48
Current rating
100A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Wire cross-section
25mm2
Locking system
bayonet, internal bayonet
Contact plating
gold-plated
Case
size 48
Wire size
3AWG
Spatial orientation
angled
Gland thread
PG29
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WY48K5TW1
0 in TME stock
Net price for quantities from 1 pcs - 39.07 USDGross price for quantities from 1 pcs - 39.07 USD
Net price for quantities from 10 pcs - 31.26 USDGross price for quantities from 10 pcs - 31.26 USD
Net price for quantities from 50 pcs - 28.14 USDGross price for quantities from 50 pcs - 28.14 USD
Net price for quantities from 100 pcs - 25.00 USDGross price for quantities from 100 pcs - 25.00 USD
Net price for quantities from 500 pcs - 22.67 USDGross price for quantities from 500 pcs - 22.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.