+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WY55J7TE1

Connector: circular; plug; male; PIN: 7(6+1); IP67; WY55; 24.5÷26mm


Manufacturer: WEIPU

Manufacturer part number:
WY55J7TE1
TME Symbol:
WY55J7TE1

Specification

Manufacturer
WEIPU
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
7 (6+1)
IP rating
IP67
Manufacturer series
WY55
Cable external diameter
24.5...26mm
Current rating 1
100A
Current rating 2
50A
Rated voltage
0.5kV
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
bayonet, internal bayonet
Wire cross-section 1
16mm2
Contact plating
gold-plated
Wire cross-section 2
10mm2
Case
size 55
Spatial orientation
straight
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WEIPU connectors WEIPU,
See other products from this series.:
*
WY55J7TE1
0 in TME stock
Net price for quantities from 1 pcs - 49.31 USDGross price for quantities from 1 pcs - 49.31 USD
Net price for quantities from 10 pcs - 39.45 USDGross price for quantities from 10 pcs - 39.45 USD
Net price for quantities from 50 pcs - 35.50 USDGross price for quantities from 50 pcs - 35.50 USD
Net price for quantities from 100 pcs - 31.56 USDGross price for quantities from 100 pcs - 31.56 USD
Net price for quantities from 500 pcs - 28.60 USDGross price for quantities from 500 pcs - 28.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.