+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIPU | |
Type of connector | circular | |
Connector | plug | |
Kind of connector | female | |
Number of pins | 40 (15+25) | |
IP rating | IP67 | |
Manufacturer series | WY55 | |
Cable external diameter | 24.5...26mm | |
Current rating 1 | 25A | |
Current rating 2 | 10A | |
Rated voltage | 0.5kV | |
Electrical mounting | soldering | |
Mechanical mounting | for cable | |
Locking system | bayonet, internal bayonet | |
Wire cross-section 1 | 4mm2 | |
Contact plating | gold-plated | |
Wire cross-section 2 | 2mm2 | |
Case | size 55 | |
Spatial orientation | straight |