+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WYO472MCMCF0KR

Capacitor: ceramic; suppression capacitor,X1,Y2; 4.7nF; Y5U; ±20%


Manufacturer: VISHAY

Manufacturer part number:
WYO472MCMCF0KR
TME Symbol:
WYO472MCMCF0KR

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Kind of capacitor
suppression capacitor, X1, Y2
Capacitance
4.7nF
Dielectric
Y5U
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Operating voltage X class
440V AC
Operating voltage Y class
250V AC
Gross weight1.09 g
Certificates
See other products in this category: Ceramic capacitors VISHAY,
*
WYO472MCMCF0KR
21498 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.26 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs