+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WZE-1

Controller; for DIN rail mounting; OC; IP20; Ioper.max: 45A


Manufacturer: F&F

Manufacturer part number:
WZE-1
TME Symbol:
WZE-1

Specification

Manufacturer
F&F
Type of automation module
controller
Mounting
for DIN rail mounting
Kind of output 1
OC
IP rating
IP20
Max. operating current
45A
Operating temperature
-25...55°C
Counting range
99999,99kWh
Electrical connection
screw terminals
Controlled parameter
230V AC 50/60Hz
Kind of display used
LCD
Type of counted signal
electric power
Current rating
5A
Gross weight84.32 g
Certificates
EAN code5902431670041
See other products in this category: Building Automation F&F,
*
WZE-1
8 in TME stock
Net price for quantities from 1 pcs - 25.61 USDGross price for quantities from 1 pcs - 25.61 USD
Net price for quantities from 5 pcs - 24.01 USDGross price for quantities from 5 pcs - 24.01 USD
Net price for quantities from 10 pcs - 22.41 USDGross price for quantities from 10 pcs - 22.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs