+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WZN-01/S1

Twilight switch; wall mount; 230VAC; SPST; IP20; WZN; -20÷45°C


Manufacturer: ZAMEL

Manufacturer part number:
WZN-01/S1
TME Symbol:
WZN-01/S1

Specification

Manufacturer
ZAMEL
Type of automation module
twilight switch
Mounting
wall mount
Kind of output 1
SPST
IP rating
IP20
Manufacturer series
WZN
Operating temperature
-20...45°C
Body dimensions
69x56x27mm
Output 1 electrical parameters
250V AC / 16A
Related items
SOH-01, SOS-01
Body material
plastic
Number of terminals
6
Additional functions
delivered with sensor
Sensors features
sensitivity adjustable
Indication
LED
Supply voltage
  • 230V AC
Gross weight133.3 g
Certificates
EAN code5903669121770
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
WZN-01/S1
3 in TME stock
Net price for quantities from 1 pcs - 22.94 USDGross price for quantities from 1 pcs - 22.94 USD
Net price for quantities from 5 pcs - 21.51 USDGross price for quantities from 5 pcs - 21.51 USD
Net price for quantities from 10 pcs - 20.07 USDGross price for quantities from 10 pcs - 20.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.