+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X-NUCLEO-IHM05A1

Expansion board; Comp: L6208; 8÷50VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
X-NUCLEO-IHM05A1
TME Symbol:
X-NUCLEO-IHM05A1

Specification

Manufacturer
STMicroelectronics
Type of accessories for development kits
expansion board
Components
L6208
Associated circuits
STM32
Interface
GPIO
Connection
pin strips, screw terminal
development kits accessories features
stepper motor driver
Supply voltage
  • 8...50V DC
Gross weight23 g
Certificates
See other products in this category: Add-on boards STMicroelectronics,
*
X-NUCLEO-IHM05A1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.82 USDGross price for quantities from 1 pcs - 16.82 USD