+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X-NUCLEO-IHM07M1

Expansion board; L6230; 8÷48VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
X-NUCLEO-IHM07M1
TME Symbol:
X-NUCLEO-IHM07M1

Specification

Manufacturer
STMicroelectronics
Type of accessories for development kits
expansion board
Components
L6230
Associated circuits
STM32
Interface
GPIO
Connection
pin strips, screw terminal
development kits accessories features
brushless DC motor driver
Supply voltage
  • 8...48V DC
Gross weight84.7 g
Certificates
See other products in this category: Add-on boards STMicroelectronics,
*
X-NUCLEO-IHM07M1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.58 USDGross price for quantities from 1 pcs - 17.58 USD