+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4512231S

Wire; X05V-K; stranded; Cu; 0.5mm2; PVC; blue-black; 300V,500V; 250m


Manufacturer: LAPP

Manufacturer part number:
4512231S
TME Symbol:
X05V-K050BL/BK

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
X05V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.5mm2
Wire insulation material
PVC
Insulation colour
blue-black
Rated voltage
0.3kV/0.5kV
Resistance to
flame
Package contents
250m
Flexibility class
5
Cable external diameter
2.1...2.5mm
CPR standard
Eca
Cable structure
1x0.5mm2
Conform to the norm
IEC 60332-1-2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Gross weight11 g
Certificates
EAN code4044773387209
See other products in this category: Single Core Cable - Strand LAPP,
*
4512231S
92 in TME stock
Net price for quantities from 1 m - 0.78 USDGross price for quantities from 1 m - 0.78 USD
Net price for quantities from 25 m - 0.48 USDGross price for quantities from 25 m - 0.48 USD
Net price for quantities from 50 m - 0.39 USDGross price for quantities from 50 m - 0.39 USD
Net price for quantities from 100 m - 0.35 USDGross price for quantities from 100 m - 0.35 USD
Net price for quantities from 250 m - 0.31 USDGross price for quantities from 250 m - 0.31 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 m