+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | assembly | |
Kind of cable | X05V-K | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 0.75mm2 | |
Wire insulation material | PVC | |
Insulation colour | blue-green | |
Rated voltage | 0.3kV/0.5kV | |
Resistance to | flame | |
Package contents | 250m | |
Flexibility class | 5 | |
Cable external diameter | 2.2...2.7mm | |
CPR standard | Eca | |
Cable structure | 1x0.75mm2 | |
Conform to the norm | IEC 60332-1-2 | |
Kind of material | no flame propagation | |
Operating temperature | -30...80°C |