+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X05V-K100RD/BK

Wire; X05V-K; stranded; Cu; 1mm2; PVC; red-black; 300V,500V; 250m

Manufacturer: LAPP

Manufacturer part number: -
TME Symbol:
X05V-K100RD/BK

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
X05V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
red-black
Rated voltage
0.3kV/0.5kV
Resistance to
flame
Package contents
250m
Flexibility class
5
Cable external diameter
2.4...2.8mm
CPR standard
Eca
Cable structure
1x1mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Trade name
single core cable
Gross weight15.975 g
Certificates
See other products in this category: Single Core Cable - Strand LAPP
*
X05V-K100RD/BK
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Cardboard = 250 m