+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4522211S

Wire; X07V-K; stranded; Cu; 1.5mm2; PVC; black-red; 450V,750V

Manufacturer: LAPP

Manufacturer part number:
4522211S
TME Symbol:
X07V-K150BK/RD

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
X07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1.5mm2
Wire insulation material
PVC
Insulation colour
black-red
Rated voltage
450V/750V
Shield structure
unshielded
Resistance to
flame
Flexibility class
5
Cable external diameter
2.8...3.4mm
CPR standard
Eca
Cable structure
1x1.5mm2
Conform to the norm
IEC 60332-1-2
Kind of material
no flame propagation
Minimal wire bend radius
4xØ
Operating temperature
-30...80°C
Gross weight21 g
Certificates
EAN code4044773414844
See other products in this category: Single Core Cable - Strand LAPP,
*
4522211S
0 in TME stock
Net price for quantities from 1 m - 1.76 USDGross price for quantities from 1 m - 1.76 USD
Net price for quantities from 25 m - 1.10 USDGross price for quantities from 25 m - 1.10 USD
Net price for quantities from 50 m - 0.88 USDGross price for quantities from 50 m - 0.88 USD
Net price for quantities from 100 m - 0.79 USDGross price for quantities from 100 m - 0.79 USD
Net price for quantities from 250 m - 0.71 USDGross price for quantities from 250 m - 0.71 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.