+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4522252S

Wire; X07V-K; stranded; Cu; 2.5mm2; PVC; blue-red; 450V,750V

Manufacturer: LAPP

Manufacturer part number:
4522252S
TME Symbol:
X07V-K250BL/RD

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
X07V-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
2.5mm2
Wire insulation material
PVC
Insulation colour
blue-red
Rated voltage
450V/750V
Shield structure
unshielded
Resistance to
flame
Flexibility class
5
Cable external diameter
3.4...4.1mm
CPR standard
Eca
Cable structure
1x2.5mm2
Conform to the norm
IEC 60332-1-2
Kind of material
no flame propagation
Minimal wire bend radius
4xØ
Operating temperature
-30...80°C
Gross weight37.258 g
Certificates
EAN code4044773414219

WATCH VIDEO

See other products in this category: Single Core Cable - Strand LAPP,
*
4522252S
50 in TME stock
Net price for quantities from 1 m - 2.97 USDGross price for quantities from 1 m - 2.97 USD
Net price for quantities from 25 m - 1.81 USDGross price for quantities from 25 m - 1.81 USD
Net price for quantities from 50 m - 1.45 USDGross price for quantities from 50 m - 1.45 USD
Net price for quantities from 100 m - 1.31 USDGross price for quantities from 100 m - 1.31 USD
Net price for quantities from 250 m - 1.16 USDGross price for quantities from 250 m - 1.16 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m