+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X125-64

Signaller: lighting; flashing light; X125; 10÷100VDC; 20÷72VAC

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
X125-64
TME Symbol:
X125-64

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
flashing light
Manufacturer series
X125
Light source
xenon arc lamp
Operating temperature
-25...66°C
IP rating
IP65
Body dimensions
Ø98x167mm
Related items
50001, 50003, 50018, 50019, 50020, 50021, 50022, 50080
Body material
ABS
Flash energy
2J
Flashing frequency
1Hz
Supply voltage
  • 10...100V DC
  • 20...72V AC
Gross weight180.388 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING
*
X125-64
Product withdrawn from the offer
Use the specification table below to search for similar products