+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MIFLEX SOLUTIONS | |
Type of filter | anti-interference | |
Kind of filter | mains | |
Operating voltage | 250V AC | |
Capacitance Cx | 0.47µF | |
Capacitance Cy | 4.7nF | |
Inductance of individual winding | 1mH | |
Resistance | 680kΩ | |
Max. operating current | 16A | |
Leads | connectors | |
Leads dimensions | 6.3mm | |
Enclosure material | plastic | |
Manufacturer series | X17 | |
Related items | MX-94550-4202 |