+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X195-02WH-01

Signaller: lighting; flashing light; orange; X195; 15÷28VDC; IP65


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
X195-02WH-01
TME Symbol:
X195-02WH-01

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
flashing light
Colour
orange
Manufacturer series
X195
Light source
xenon arc lamp
Operating temperature
-25...45°C
IP rating
IP65
Body dimensions
Ø104x73mm
Current consumption
310mA
Flash energy
5J
Supply voltage
  • 15...28V AC
  • 15...28V DC
Dimensions
Gross weight228.59 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
X195-02WH-01
2 in TME stock
Net price for quantities from 1 pcs - 80.20 USDGross price for quantities from 1 pcs - 80.20 USD
Net price for quantities from 5 pcs - 74.85 USDGross price for quantities from 5 pcs - 74.85 USD
Net price for quantities from 10 pcs - 69.51 USDGross price for quantities from 10 pcs - 69.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.