+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MOFLASH SIGNALLING | |
Type of signaller | lighting | |
Signalling method | flashing light | |
Colour | orange | |
Manufacturer series | X195 | |
Light source | xenon arc lamp | |
Operating temperature | -25...45°C | |
IP rating | IP65 | |
Body dimensions | Ø104x73mm | |
Current consumption | 110mA | |
Flash energy | 5J |