+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X401-18

Signaller: lighting; flashing light; 401; 12VDC,24VDC; IP65; ABS


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
X401-18
TME Symbol:
X401-18

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
lighting
Signalling method
flashing light
Manufacturer series
401
Light source
xenon arc lamp
Operating temperature
-25...66°C
IP rating
IP65
Body dimensions
Ø150x205mm
Related items
50004, 50010, 50064, 50065, 50066, 50067, 50068
Body material
ABS
Flash energy
10J
Supply voltage
  • 12V DC
  • 24V DC
Gross weight452.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
See other products from this series.:
*
X401-18
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 112.57 USDGross price for quantities from 1 pcs - 112.57 USD
Net price for quantities from 5 pcs - 105.06 USDGross price for quantities from 5 pcs - 105.06 USD
Net price for quantities from 10 pcs - 97.56 USDGross price for quantities from 10 pcs - 97.56 USD