+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X6-075M062

Power supply: switching; LED; 75W; 38÷62VDC; 1.21÷1.88A; 90÷305VAC


Manufacturer: MOSO

Manufacturer part number:
X6-075M062
TME Symbol:
X6-075M062

Specification

Manufacturer
MOSO
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
75W
Output voltage
38...62V DC
Output current
1.21...1.88A
IP rating
IP67
Body dimensions
128.6x68x37mm
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-40...60°C
Electrical connection
wires
Number of outputs
1
Efficiency
89%
Operating modes
constant power
Supply voltage
  • 90...305V AC
Additional functions
  • dimming function 0-10V DC
  • PWM controlled dimming function
  • Smart Timer Dimming
Gross weight587.2 g
See other products in this category: LED Power Supplies MOSO,
*
X6-075M062
2 in TME stock
Net price for quantities from 1 pcs - 35.58 USDGross price for quantities from 1 pcs - 35.58 USD
Net price for quantities from 5 pcs - 33.54 USDGross price for quantities from 5 pcs - 33.54 USD
Net price for quantities from 10 pcs - 31.51 USDGross price for quantities from 10 pcs - 31.51 USD
Net price for quantities from 20 pcs - 29.48 USDGross price for quantities from 20 pcs - 29.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.